LA2-502-5000

Rosenberger
476-LA2-502-5000
LA2-502-5000

Mfr.:

Description:
RF Test Cables testcable standard

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,584.85 $1,584.85

Product Attribute Attribute Value Select Attribute
Rosenberger
Product Category: RF Test Cables
REACH - SVHC:
RPC-N
Plug (Male)
RPC-N
Plug (Male)
18 GHz
50 Ohms
5 m
RTK 081
80 mm
7.8 mm
- 40 C
+ 85 C
3.3 dB
Brand: Rosenberger
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Minimum Frequency: 0 Hz
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 360310
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99