70RXA430M12.5X30

Rubycon
232-70RXA430M12.5X30
70RXA430M12.5X30

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded AUTOMOTIVE HIGH TEMPERATURE CAPACITORS
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
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.19 $1,190.00

Similar Products

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
430 uF
70 VDC
12.5 mm
30 mm
5 mm
General Purpose Electrolytic Capacitors
20 %
61 mOhms
- 40 C
+ 125 C
Cut
Radial
RXA
Brand: Rubycon
Dissipation Factor DF: 0.1
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

RXA Radial Leaded Aluminum Electrolytic Capacitors

Rubycon RXA Radial Leaded Aluminum Electrolytic Capacitors have a 25VDC to 70VDC voltage range, a 240μF to 5600μF capacitance range with a 20% tolerance, and an operating temperature of up to 125°C. Rubycon RXA capacitors are designed for automotive applications.