80PZE22M8X9

Rubycon
232-80PZE22M8X9
80PZE22M8X9

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 80VDC 22uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 455

Stock:
455 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.72 $1.72
$1.20 $12.00
$0.882 $88.20
$0.768 $384.00
$0.652 $652.00

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
22 uF
80 VDC
Radial
9 mm
Aluminum Hybrid Polymer Capacitors
4000 Hour
20 %
45 mOhms
1.6 A
- 40 C
+ 125 C
8 mm
Can
PZE
AEC-Q200
Brand: Rubycon
Dissipation Factor DF: 0.08
Lead Spacing: 3.5 mm
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

PZE Lead-Wire Aluminum Electrolytic Capacitors

Rubycon PZE Lead-Wire Aluminum Electrolytic Capacitors (AECs) provide a long life of 10,000 hours at +105°C and compact dimensions of 8mm x 9mm or 10mm x 9mm. These general-purpose AECs are a hybrid type with radial leads. The series is AEC-Q200 qualified and RoHS compliant. Rubycon PZE lead-wire capacitors offer a 25VDC to 80VDC rated voltage range and 22µF to 330µF capacitance range with ±20% (20°C, 120Hz) tolerance. The PZE series operates in a -55°C to +105°C category temperature range.