CSRN2512FK50L0

SEI Stackpole
708-CSRN2512FK50L0
CSRN2512FK50L0

Mfr.:

Description:
Current Sense Resistors - SMD 0.05Ohms 2512 2W 200ppm 1% Narr Term AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,926

Stock:
17,926 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.382 $3.82
$0.258 $6.45
$0.255 $25.50
$0.227 $56.75
$0.206 $103.00
Full Reel (Order in multiples of 1000)
$0.156 $156.00
$0.144 $720.00
$0.143 $1,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
SEI Stackpole
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CSRN
50 mOhms
3 W
1 %
200 PPM / C
2512
6332
6.3 mm (0.248 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: SEI Stackpole
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
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
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

CSx Current Sense Resistors

Stackpole Electronics CSx Current Sense Resistors are all lead- and halogen-free modules and include multiple series: CSRF, CSR, CSRN, CSNL, CSS, and CSSH. The CSRF series resistors feature current handling up to 26A, TCR down to ±50ppm/°C, and wide resistance range, and a high power rating of up to 5W. The CSR/CSRN resistors offer sizes ranging from 0201 to 1225 and power ratings up to 3W. The CSRN series includes sizes 0815, 2010, and 2512 with narrow terminations. The CSNL metal element current sensing resistors provide resistance ratings down to 1/2mΩ, a high-power design, and current handling up to 63A, and non-standard resistance values are available. The CSS/CSSH series includes standard and high-power (CSSH) options with a high-temperature performance of up to +225°C and AEC-Q200 qualification. Stackpole Electronics CSx Current Sense Resistors are REACH compliant and 100% RoHS compliant without exemption.