2105,R

SERPAC
635-2105-R
2105,R

Mfr.:

Description:
Enclosures, Boxes & Cases Red End Panel For H-65 Enclosures

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.56 $11.56
$10.08 $50.40
$8.94 $89.40
$8.08 $202.00
$7.48 $374.00
$6.93 $693.00
$6.26 $1,565.00
$5.80 $2,900.00
$5.37 $5,370.00

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Enclosures, Boxes & Cases
RoHS:  
Accessories
Panel, End
Acrylonitrile Butadiene Styrene (ABS)
Red (Transparent Red)
Red
55.88 mm
16.26 mm
1.27 mm
UL 94 HB
Brand: SERPAC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Customs, Colors, Machining, Molding & Pad Printing, 2-Piece Standard Design
Housing Colour: Red (Transparent Red)
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99