SE540ML,GM

SERPAC
635-SE540MLGM
SE540ML,GM

Mfr.:

Description:
Storage Boxes & Cases Seahorse 540 Case Metal Keyed Locks (No foam), 15 x 12.1 x 9.6" - Gun Metal Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$115.58 $115.58
$102.44 $512.20
$91.98 $919.80
$83.12 $2,078.00
$77.57 $3,878.50
$72.06 $7,206.00
200 Quote

Product Attribute Attribute Value Select Attribute
SERPAC
Product Category: Storage Boxes & Cases
RoHS:  
Cases
Gray (Gun Metal)
Polypropylene (PP)
15 in
12.1 in
9.6 in
Brand: SERPAC
Product Type: Storage Boxes & Cases
Series: SE540
Factory Pack Quantity: 1
Subcategory: Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
4202921000
ECCN:
EAR99

Seahorse Protective Equipment Cases

Serpac Seahorse Protective Equipment Cases feature IP67 or NEMA 4X, 12, and 13 waterproof sealing and an automatic pressure purge system. These cases are available in six color options with molded-in padlock holes for standard 3/16" shackles and TSA-approved padlocks. Easy-to-install panel kits are also available and include the necessary O-rings and screws.