E-TDA7391PDTR

STMicroelectronics
511-E-TDA7391PDTR
E-TDA7391PDTR

Mfr.:

Description:
Audio Amplifiers Digitally controlled Audio Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 897

Stock:
897 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.57 $3.57
$2.67 $26.70
$2.42 $60.50
$2.23 $223.00
$2.08 $520.00
Full Reel (Order in multiples of 600)
$1.98 $1,188.00
$1.91 $2,292.00
$1.87 $4,488.00
$1.84 $8,832.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
1-Channel Mono
Class-AB
40 W
0.03 %
PowerSO-22
4 Ohms
8 V
18 V
- 40 C
+ 150 C
SMD/SMT
TDA7391PD
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Gain: 30 dB
Ib - Input Bias Current: 10 uA
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Output Current: 6 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 600
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99