ECMF04-4HSM10

STMicroelectronics
511-ECMF04-4HSM10
ECMF04-4HSM10

Mfr.:

Description:
Common Mode Chokes / Filters Common mode filter w/ ESD protection

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,560

Stock:
37,560 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.65 $0.65
$0.53 $5.30
$0.462 $11.55
$0.423 $42.30
$0.399 $99.75
$0.342 $171.00
$0.305 $305.00
Full Reel (Order in multiples of 3000)
$0.294 $882.00
$0.293 $1,758.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics ECMF4-40A100N10
STMicroelectronics
Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Common Mode Chokes / Filters
RoHS:  
ECMF04-4HSM10
SMD/SMT
4 Channel
- 55 C
+ 125 C
uQFN-10
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

ECMF Common-Mode Filter ICs

STMicroelectronics ECMF Common-Mode Filter ICs offer the industry's first silicon common-mode filters combined with high-efficiency ESD protection needed by high-speed data lines. This enables manufacturers to reduce part counts and simplify the design of reliable, high-speed data circuits commonly used in smartphones, tablets, and mobile computers as well as wired connections such as USB2.0 and HDMI. This series offers ultra-compact form factors and covers high-speed serial interface standards including USB, MIPI, MDDI, or HDMI. The ECMF devices are designed to improve the noise immunity of applications such as mobile phones, notebooks or tablets, and to protect them against destructive ESD air and contact discharges.

ECMF04-4HSM10Y Integrated Common Mode Filter

STMicroelectronics ECMF04-4HSM10Y Integrated Common Mode Filter is designed to suppress EMI/RFI common mode noise on high speed buses HDMI 1.4, USB 3.1 and MIPI. It is designed to replace discrete common mode chokes or LTCC. The device embeds ESD protections on the connector side to meet ISO 10605 requirements. Packaged in QFN-10L with wettable flank, it is compatible with automatic visual inspection.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.