EV-VND5T100AJ

STMicroelectronics
511-EV-VND5T100AJ
EV-VND5T100AJ

Mfr.:

Description:
Power Management IC Development Tools VND5T100AJ Eval Brd VIPower MO-5 BRD

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.24 $12.24

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
8 V to 36 V
VND5T100AJ-E
EV-VND5T100AJ
Brand: STMicroelectronics
Description/Function: VND5T100AJ evaluation board
Dimensions: 38 mm x 38 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8543900000
USHTS:
8543906800
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
EAR99