EVAL-FDA903U-SA

STMicroelectronics
511-EVAL-FDA903U-SA
EVAL-FDA903U-SA

Mfr.:

Description:
Amplifier IC Development Tools EVAL-FDA903U evaluation board for FDA903U

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.86 $143.86

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS: N
Evaluation Boards
Power Amplifiers
FDA903U
3.3 V to 18 V
Bulk
Brand: STMicroelectronics
For Use With: Automotive Digital Class-D Power Amplifier
Interface Type: I2C, I2S
Product Type: Amplifier IC Development Tools
Series: EVAL-FDA903U
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
EAR99

EVAL-FDA903U Evaluation Boards

STMicroelectronics EVAL-FDA903U Evaluation Boards evaluate the FDA903U automotive digital class-D power amplifier. The FDA903U is housed in a PowerSSO-36 slug-up package. This STMicroelectronics eval board features an I2S bus with I2S and TDM compatibility.