EVALSTGAP2SICS

STMicroelectronics
511-EVALSTGAP2SICS
EVALSTGAP2SICS

Mfr.:

Description:
Power Management IC Development Tools Demonstration board for STGAP2SICS isolated 4 A single gate drive

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.93 $62.93

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Demonstration Boards
Gate Driver
3.3 V, 5 V
- 3 V, 0 V, 17 V, 19 V
STGAP2SICS
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: Isolated 4 A Single Gate Driver
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVALSTGAP2SiCS Demonstration Board

STMicroelectronics EVALSTGAP2SiCS Demonstration Board allows evaluation of all the STGAP2SiCS features while driving a half-bridge power stage with a voltage rating up to 1200V in TO-220 or TO-247 packages. The STGAP2SiCS is an isolated single gate driver. The gate driver is characterized by 4A current capability and rail-to-rail outputs, making the device also suitable for high power inverter applications. The board components are easy to access and modify to make driver performance evaluation easier under different application conditions and fine adjustment of final application components.