L2293QTR

STMicroelectronics
511-L2293QTR
L2293QTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers PUSH/PULL 4CH DRIVER WITH DIODES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,187

Stock:
1,187 Can Dispatch Immediately
Factory Lead Time:
45 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.79 $3.79
$2.87 $28.70
$2.64 $66.00
$2.38 $238.00
$2.26 $565.00
$2.18 $1,090.00
$2.12 $2,120.00
Full Reel (Order in multiples of 3000)
$2.04 $6,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$7.49
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
600 mA
16 mA
- 20 C
+ 125 C
SMD/SMT
VFQFPN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Pd - Power Dissipation: 4 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L2293Q
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Unit Weight: 69 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

Brushed DC Motor Drivers

STMicroelectronics Brushed DC Motor Drivers are a portfolio of STSPIN motor drivers for brushed DC motors. The drivers integrate a dual current control core and a dual full-bridge power stage to drive two brushed DC motors. The devices are available in a large selection of space-saving, thermally-enhanced packages. STSPIN brushed DC motor driver ICs provide a ready-to-use optimized solution for motor and motion control systems. They provide a wide range of voltage and current ratings. The STMicroelectronics STSPIN portfolio comes with extensive evaluation hardware, software, and a technical documentation toolbox to minimize time to market.

Motor Drivers

STMicroelectronics Motor Drivers are a wide range of motor drivers covering the requirements of brushed DC motors, stepper motors, and brushless DC motors. The drivers are offered in an extensive range of voltage and current ratings. STMicroelectronics STSPIN motor drivers embed all the functions needed to drive motors efficiently. This is achieved with high accuracy and includes an advanced motion profile generator.