L6364Q

STMicroelectronics
511-L6364Q
L6364Q

Mfr.:

Description:
Sensor Interface Dual channel transceiver IC for SIO and IO-Link sensor applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 631

Stock:
631
Can Dispatch Immediately
On Order:
4,500
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.12 $6.12
$4.67 $46.70
$4.31 $107.75
$3.91 $391.00
$3.72 $930.00
$3.51 $1,755.00
$2.98 $2,980.00
Full Reel (Order in multiples of 4500)
$2.79 $12,555.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sensor Interface
RoHS:  
Dual Channel Transceiver IC
35 V
4.5 V
- 40 C
+ 150 C
SMD/SMT
QFN-20
2 kV
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Channels: 2 channel
Operating Supply Voltage: 4.5 V to 35 V
Product: I/O-Link Transceivers
Product Type: Sensor Interface
Series: L6364
Factory Pack Quantity: 4500
Subcategory: Interface ICs
Unit Weight: 44 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L6364 Dual Channel Transceiver IC

STMicroelectronics L6364 Dual Channel Transceiver IC is designed to support the IO-Link standard making it suitable for industrial sensor applications. The L6364 acts as a bridge between a microcontroller with a sensor or actuator function and a 24V supply and signaling cable.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.