L6924D013TR

STMicroelectronics
511-L6924D013TR
L6924D013TR

Mfr.:

Description:
Battery Management Battery Charger Sys Li-Ion/Li-Poly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,707

Stock:
6,707 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.98 $1.98
$1.46 $14.60
$1.33 $33.25
$1.19 $119.00
$1.12 $280.00
$1.08 $540.00
$1.04 $1,040.00
$1.01 $2,020.00
Full Reel (Order in multiples of 4000)
$0.966 $3,864.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.1 V, 4.2 V
1 A
2.5 V to 12 V
VFQFPN-16
SMD/SMT
L6924D
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99