L9758

STMicroelectronics
511-L9758
L9758

Mfr.:

Description:
Power Management Specialised - PMIC Multiple output Volt Reg Engine Ctrl

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 296

Stock:
296 Can Dispatch Immediately
Quantities greater than 296 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.15 $10.15
$7.85 $78.50
$7.48 $187.00
$6.50 $650.00
$5.70 $1,425.00
$5.22 $2,610.00
$4.89 $4,547.70
2,790 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
L9758
Automotive
SMD/SMT
SOIC-36
50 mA
26.5 V
4 V
10 V
- 40 C
+ 125 C
120 uA
AEC-Q100
Tube
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage Range: 4 V to 26.5 V
Moisture Sensitive: Yes
Operating Supply Current: 120 uA
Output Voltage Range: 900 mV to 10 V
Product: LDO Regulators
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 310
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99