LED1202QTR

STMicroelectronics
511-LED1202QTR
LED1202QTR

Mfr.:

Description:
LED Lighting Driver ICs 12-Channel Low Quiescent Current LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
12 Output
Boost
20 mA
QFN-20
5 V
2.6 V
400 kHz
5 V
LED1202
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Features: I2C Control
Input Voltage: 2.6 V to 5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 4000
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Type: Low Quiescent Current
Unit Weight: 23.800 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LED1202 12-channel LED Drivers

STMicroelectronics LED1202 12-channel LED Drivers guarantee 5V output driving capability, with each channel able to provide up to 20mA. The 8-bit analogue and 12-bit digital dimming control are used to adjust the output current separately for each channel. The system low noise generation performance is improved via a slow turn-on and turn-off time. Additionally, the phase-shifting function helps to reduce the inrush current. The internal registers can store eight patterns for automatic sequencing without MCU intervention.

In Stock: 12,175

Stock:
12,175
Can Dispatch Immediately
On Order:
12,000
Expected 07/05/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 770
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.98 $1.98
$1.45 $14.50
$1.32 $33.00
$1.17 $117.00
$1.10 $275.00
$1.06 $530.00
Full Reel (Order in multiples of 4000)
$1.06 $4,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩