LNBH25SPQR

STMicroelectronics
511-LNBH25SPQR
LNBH25SPQR

Mfr.:

Description:
Power Management Specialised - PMIC LNB supply and control IC with step-up and I²C interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,169

Stock:
3,169 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3169 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.89 $4.89
$3.26 $32.60
$3.03 $75.75
$2.66 $266.00
$2.52 $630.00
$2.26 $1,130.00
$1.91 $1,910.00
$1.85 $3,700.00
Full Reel (Order in multiples of 4000)
$1.81 $7,240.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
LNBH25S
Special Purpose
SMD/SMT
50 mA
16 V
8 V
21.2 V
0 C
+ 85 C
10 mA
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage Range: 8 V to 16 V
Output Voltage Range: 12.545 V to 21.2 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Unit Weight: 268.006 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99