M1TP80M12W2-2LA

STMicroelectronics
511-M1TP80M12W2-2LA
M1TP80M12W2-2LA

Mfr.:

Description:
MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 3-phase four wire PFC topology, 12

Lifecycle:
New Product:
New from this manufacturer.
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
19 Weeks Estimated factory production time.
Minimum: 132   Multiples: 132
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.84 $5,258.88
528 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFET Modules
RoHS:  
Press Fit
6 Channel
1.2 kV
30 A
114 mOhms
- 10 V to + 22 V
5 V
- 40 C
+ 175 C
Tube
Brand: STMicroelectronics
Product: Power Modules
Product Type: MOSFET Modules
Factory Pack Quantity: 132
Subcategory: Discrete and Power Modules
Vf - Forward Voltage: 1.1 V
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

M1TP80M12W2-2LA ACEPACK DMT‑32 SiC Power Module

STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT-32 SiC Power Module is a 32-pin, dual-inline, molded, through-hole module ideal for automotive applications. The power module features a SiC MOSFET Gen2 power switch, which ensures a low 80mΩ RDS(on) value. STMicroelectronics M1TP80M12W2-2LA ACEPACK DMT-32 SiC Power Module offers a totem pole topological configuration and 1200V breakdown voltage rating. The module's high power density and compact design can be utilized in on-board chargers (OBCs), DC/DC converters, fluid pumps, and HVAC systems.