M4Z28-BR00SH1

STMicroelectronics
511-M4Z28BR00SH1
M4Z28-BR00SH1

Mfr.:

Description:
Electronic Battery Snaphat Batt & Cryst

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 427

Stock:
427 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.30 $8.30
$6.69 $66.90
$6.56 $164.00
$6.10 $305.00
$5.84 $584.00
$5.51 $1,377.50
$5.26 $2,630.00
$4.98 $3,436.20
2,760 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Electronic Battery
RoHS:  
Non-Rechargeable
2.8 V
48 mAh
Lithium Carbon Monofluoride (LiCF)
PC Pin (Horizontal 4-Pin)
21.082 mm
14.224 mm
6.477 mm
- 40 C
+ 85 C
Tube
Brand: STMicroelectronics
Product Type: Electronic Battery
Series: M4Z28-BR00SH
Factory Pack Quantity: 690
Subcategory: Battery
Tradename: SNAPHAT
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8506500090
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS