NSS40300DDR2G

STMicroelectronics
Not Assigned
NSS40300DDR2G

Mfr.:

Description:
Bipolar Transistors - BJT

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
Si
NPN, PNP
Dual
3 A
40 V
40 V
7 V
783 mW
100 MHz
- 55 C
+ 150 C
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 250 at 10 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541290095
TARIC:
8541210000

FEATURED PRODUCTS
STMICROELECTRONICS