NUCLEO-H563ZI

STMicroelectronics
511-NUCLEO-H563ZI
NUCLEO-H563ZI

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32H563ZI MCU, Arduino, ST Zio, morpho

In Stock: 979

Stock:
979
Can Dispatch Immediately
On Order:
5
Expected 15/05/2026
2,292
TBD
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.75 $42.75

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
STM32H5
Development Boards
ARM Cortex M33
STM32H563ZI
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Data Bus Width: 32 bit
Interface Type: USB
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 272.160 g
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
8543709990
CAHTS:
8543900000
USHTS:
8473301180
JPHTS:
854390000
TARIC:
8543900000
MXHTS:
8543900100
ECCN:
3A991.a.2

NUCLEO-H563ZI STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H563ZI STM32 Nucleo-144 Board is an affordable and flexible way to experiment with various performance and power consumption features. The STMicroelectronics NUCLEO-H563ZI is equipped with an internal or external SMPS, significantly reducing power consumption in Run mode, making it an ideal choice for sustainable projects. The ST Zio connector and ST morpho headers make expanding the board's functionality easy with a wide range of specialized shields, providing a truly open development platform.