P-NUCLEO-53L7A1

STMicroelectronics
511-P-NUCLEO-53L7A1
P-NUCLEO-53L7A1

Mfr.:

Description:
Distance Sensor Development Tool VL53L7CX Nucleo pack X-NUCLEO-53L7A1 expansion board Time-of-Flight (ToF) 90 FoV

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.16 $57.16

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Brand: STMicroelectronics
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: FlightSense
Unit Weight: 263.088 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
3A991.a.2

P-NUCLEO-53L7A1 Evaluation Kit

STMicroelectronics P-NUCLEO-53L7A1 Evaluation Kit allows the learning, evaluation, and development of applications using the VL53L7CX Time-of-Flight 8x8 multizone ranging sensor with a 90° diagonal field of view (FoV). The kit includes the X-NUCLEO-53L7A1 expansion board and the NUCLEO-F401RE development board. The STMicroelectronics P-NUCLEO-53L7A1 Evaluation Kit provides a flexible way for users to test new ideas and build prototypes with any STM32 microcontroller with various combinations of performance, power consumption, and features.