SGT240R70ILB

STMicroelectronics
511-SGT240R70ILB
SGT240R70ILB

Mfr.:

Description:
GaN FETs 700 V, 165 mOhm typ., 10 A, e-mode PowerGaN transistor

Lifecycle:
New Product:
New from this manufacturer.
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
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.25 $11,250.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: GaN FETs
SMD/SMT
PowerFLAT-8
700 V
10 A
240 mOhms
- 6 V, + 7 V
2.5 V
2 nC
- 55 C
+ 150 C
76 W
Enhancement
Brand: STMicroelectronics
Configuration: Single
Fall Time: 6 ns
Packaging: Reel
Product: FET
Product Type: GaN FETs
Rise Time: 5 ns
Series: SGT
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: GaN
Type: PowerGaN Transistor
Typical Turn-Off Delay Time: 4 ns
Typical Turn-On Delay Time: 2 ns
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
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99