SPC582B60E1CD00X

STMicroelectronics
511-SPC582B60E1CD00X
SPC582B60E1CD00X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 957

Stock:
957 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.52 $8.52
$6.62 $66.20
$6.14 $153.50
$5.62 $562.00
$5.37 $1,342.50
$5.22 $2,610.00
Full Reel (Order in multiples of 1000)
$4.62 $4,620.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC582B
SMD/SMT
eTQFP-64
e200z2
1 MB
96 kB
32 bit
12 bit
80 MHz
48 I/O
1.14 V
1.26 V
- 40 C
+ 105 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Data ROM Size: 64 kB
Data ROM Type: EEPROM
I/O Voltage: 3 V to 5.5 V
Interface Type: CAN FD, DSPI, I2C, LINFlex
Moisture Sensitive: Yes
Processor Series: SPC582Bxx
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC58 Chorus 2B Automotive Body Microcontrollers

STMicroelectronics SPC58 Chorus 2B Automotive Body Microcontrollers are part of the 32-bit General-Purpose Automotive Power Architecture® MCU portfolio. This portfolio is designed for body, networking and convenience applications. The SPC58 Chorus 2B Line is offered in 80MHz single-core with up to 1Mbyte of Flash memory. It features error-correcting code (ECC) and is pin-to-pin compatible with the SPC58 4B Line and SPC58 C Line automotive microcontrollers.