SPC584B70E1NHC0X

STMicroelectronics
511-SPC584B70E1NHC0X
SPC584B70E1NHC0X

Mfr.:

Description:
32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,335

Stock:
1,335 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.13 $16.13
$12.71 $127.10
$12.04 $301.00
$10.83 $1,083.00
$10.35 $2,587.50
$9.88 $4,940.00
Full Reel (Order in multiples of 1000)
$8.83 $8,830.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SPC584B70E1
SMD/SMT
eTQFP-64
e200z420
2 MB
128 kB
32 bit
10 bit, 3 x 12 bit
120 MHz
64 I/O
3 V
5.5 V
- 40 C
+ 150 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Data RAM Type: SRAM
Interface Type: I2C
Moisture Sensitive: Yes
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 260 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SPC5 32-bit Automotive Microcontrollers

STMicroelectronics SPC5 32-bit Automotive Microcontrollers are designed using Power Architecture® and ST’s embedded Flash technology. They combine a scalable range of e200 cores with innovative peripheral sets that are optimized for building efficient applications in engine management, chassis, safety, body control, and advanced driver assistance. The SPC5 family offers modular design concepts, high-performance technology, and rigorous implementation of a zero-defect strategy making them a reference platform for next-generation automobile applications.

SPC58ECx 32-bit Microcontrollers

STMicroelectronics SPC58ECx 32-bit Microcontrollers are AEC-Q100 qualified microcontrollers designed to replace the SPC564Cx and SPC56ECx families. These MCUs feature e200z420 and e200z0 processor cores, embedded in the hardware security module. The SPC58ECx microcontrollers offer 4224KB (4096KB code flash + 128KB data flash) on-chip flash memory supporting read during a program and erase operations. Additionally, these MCUS also offer 176KB HSM dedicated flash memory (144KB code + 32KB data) and 384KB on-chip general-purpose SRAM. The SPC58ECx MCUs  STMicroelectronics SPC58ECx 32-bit Microcontrollers provide higher throughput, low power capabilities, and significant power/performance improvement. STMicroelectronics SPC58ECx 32-bit Microcontrollers are ideally suited for automotive ASIL-B applications.