SPSB0813-TR

STMicroelectronics
511-SPSB0813-TR
SPSB0813-TR

Mfr.:

Description:
Power Management Specialised - PMIC Automotive Power Management IC with LIN and CAN-FD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.88 $4.88
$3.25 $32.50
$3.02 $75.50
$2.65 $265.00
$2.51 $627.50
$2.26 $1,130.00
$1.90 $1,900.00
Full Reel (Order in multiples of 3000)
$1.84 $5,520.00
$1.80 $10,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SPSB081 Automotive Power Management IC (PMIC)

STMicroelectronics SPSB081 Automotive Power Management IC (PMIC) provides enhanced power management functionality for electronic control modules. These include various standby modes to minimize power consumption with programmable local and remote wake-up capability, LIN (only for SPSB0815 and SPSB0813), and CAN FD physical communication layers. The device has one low-drop voltage regulator to supply the system microcontroller and one voltage tracker to supply external peripheral loads such as sensors. V1 is available with a fixed rail (5V or 3.3V) and V1 overvoltage detection and protection solution, while V2 is a tracker voltage regulator of V1, programmable by SPI with 5V or 3.3V. Moreover, the device features four high-side drivers to supply LEDs and sensors. All outputs are short-circuit (SC) protected and implement open-load diagnosis. The ST standard SPI interface allows control and diagnosis of the device and enables generic software development.