SR5E1E570C30F00X

STMicroelectronics
511-SR5E1E570C30F00X
SR5E1E570C30F00X

Mfr.:

Description:
ARM Microcontrollers - MCU Stellar electrification 32-bit Arm Cortex-M7 automotive 2x cores 2 MB Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 800   Multiples: 800
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
$12.81 $10,248.00
4,800 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TQFP-144
ARM Cortex M7
2 MB
32 bit
5 x 12 bit, 2 x 16 bit
300 MHz
9 I/O
488 kB
3.15 V
3.45 V
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: STMicroelectronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Type: EEPROM
Interface Type: CAN, I2C, JTAG, LIN, SPI, UART, USART
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 12 Timer
Processor Series: SR5E1
Product: ARM Microcontrollers - MCU
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A991.b.4.a

SR5E1x Stellar E 32-bit Automotive MCUs

STMicroelectronics SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are designed to meet the enhanced digital control and high-performance analog for wide bandgap power technologies, silicon carbide/GAN, and power conversion applications. The SR5E1x MCUs offer superior real-time and safe performance with high ASIL-D capability, security cryptographic services (HSM), and high-efficiency over-the-air (OTA) reprogramming capability. These features enable the continuous optimization of performance and post-sale upgrades of vehicle functions. The SR5E1x Stellar E 32-bit Arm® Cortex®-M7 Automotive MCUs are available in two variations: a 14mm2 TQFP100 (SR5E1E3) package and a 24mm2 LQFP176 (SR5E1E7) package. Applications include onboard chargers, DC/DC converters, and advanced motor control like traction inverters.