STBR6008WY

STMicroelectronics
511-STBR6008WY
STBR6008WY

Mfr.:

Description:
Bridge Rectifiers Automotive 800 V, 60 A Bridge Rectifier diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.94 $4.94
$2.27 $22.70
$2.16 $216.00
$2.15 $1,290.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
DO-247-2
60 A
800 V
1 V
500 A
- 40 C
+ 175 C
15.6 mm
5 mm
20 mm
STBR6008-Y
AEC-Q101
Tube
Brand: STMicroelectronics
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 800 V
Unit Weight: 4.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STBR3008-Y & STBR6008-Y Bridge Rectifier Diodes

STMicroelectronics STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are AEC-Q101 qualified, making them ideal for primary bridges used in automotive battery chargers. These STMicroelectronics 800V 30A (STBR3008-Y) and 60A (STBR6008-Y) devices feature a low forward voltage drop and ultra-low leakage current and are guaranteed in operation at junction temperatures from -40°C up to +175°C. The low forward voltage of the STBR3008-Y and STBR6008-Y Diodes can lead to lower application power consumption and operating temperature. This important thermal stress reduction increases the reliability of heavy-duty applications such as on-board chargers, charging stations, and renewable energy converters. The STBR3008-Y and STBR6008-Y Bridge Rectifier Diodes are offered in a DO-247 ECOPACK®2 package.