STEVAL-AETKT1V2

STMicroelectronics
511-STEVAL-AETKT1V2
STEVAL-AETKT1V2

Mfr.:

Description:
Amplifier IC Development Tools Evaluation kit for high voltage bidirectional current sense amplifier

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$38.74 $38.74

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Current Sense
TSC2011, TSC2010, TSC2012
2.7 V to 5.5 V
Bulk
Brand: STMicroelectronics
For Use With: Current Sense Amplifier
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Amplifier IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 16.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-AETKT1V2 Evaluation Kit

STMicroelectronics STEVAL-AETKT1V2 Evaluation Kit represents a bidirectional current sense amplifier with a high-side or low-side sense resistor. This kit comprises the main and individual daughter boards for the TSC2011, TSC2010, and TSC2012 high-voltage, bidirectional, and current sense amplifier ICs. The STEVAL-AETKT1V2 eval kit features a -20V to 70V wide common-mode voltage range and a 2.7V to 5.5V supply voltage range. This evaluation kit offers 20µA quiescent current in shutdown mode, ±200µV maximum offset voltage, and operates in a -40°C to 125°C temperature range. Typical applications include automotive motor control, electromobility, factory automation, and industrial power/tools.