STEVAL-FKI868V2

STMicroelectronics
511-STEVAL-FKI868V2
STEVAL-FKI868V2

Mfr.:

Description:
Sub-GHz Development Tools Sub-1GHz (860-940 MHz) transceiver development kit based on S2-LP

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$69.91 $69.91

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Sub-GHz Development Tools
RoHS:  
Development Kits
1 GHz
S2-LP
SPI, USB
Sub GHz
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: STEVAL-FKI868V2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 163.296 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
3A991.a.2

Wireless Connectivity Solutions

STMicroelectronics Wireless Connectivity Solutions are a portfolio of wireless technology products that feature specific communication ranges, power efficiencies, latencies, bandwidths, and networking topologies. These are important parameters defined by the many standard communication protocols available. With the growing importance of wireless sensor networks and Internet of Things-related devices, there is virtually no electronic system that doesn't require wireless connectivity. Typical uses are consumer to industrial applications like wearable devices, smart-buildings, home-automation, asset-tracking solutions, or medical devices. ST’s portfolio offers an extensive variety of RF solutions covering most of the key protocols and standards and proprietary radio solutions. This includes ultra-low-power RF transceivers, network processors ICs, and a comprehensive family of Wireless System-on-Chips, including pre-certified wireless modules to simplify quick adoption of those technologies. The ST wireless portfolio covers the widest range of connectivity technologies including sub-1GHz long-range networking devices (enabling LoRaWAN®, Sigfox, and Wireless M-Bus connectivity), 60GHz short-range millimeter-wave RF, Bluetooth® LE, 802-15-4, OpenThread, LTE Cat 1, and Narrowband IoT. To speed time to market, reference designs and RF modules are available as a complete development ecosystem and framework with software packages, tools, protocol stacks, example applications, evaluation boards, and quick-start tutorials. This represents an all-in-one solution for a smarter and more connected world with the most sustainable wireless technologies.

STEVAL-FKI868V1 Transceiver Development Kit

STMicroelectronics STEVAL-FKI868V1 Transceiver Development Kit is based on the S2-LP sub-1GHz ultralow power low data-rate transceiver. The transceiver is suitable for ISM bands and Wireless M-Bus. The main board in the kit is the NUCLEO-L152RE development board. The NUCLEO-L152RE is equipped with a low-power microcontroller STM32L. The microcontroller can be used to control the S2-LP and the ST-LINK/V2-1 debugger and programmer for firmware updating.