STEVAL-MKI252KA

STMicroelectronics
511-STEVAL-MKI252KA
STEVAL-MKI252KA

Mfr.:

Description:
Acceleration Sensor Development Tools IIS3DWBG1 evaluation kit based on ultrawide bandwidth, low-noise, 3-axis digital vibration sensor with extended temperature range

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.44 $32.44

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kit
IIS3DWBG1
Bulk
Brand: STMicroelectronics
For Use With: Vibration Sensor
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 10.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9023000000
ECCN:
3A991.a.2

STEVAL-MKI252KA Vibration Sensor Evaluation Kit

STMicroelectronics STEVAL-MKI252KA Vibration Sensor Evaluation Kit is based on the IIS3DWBG1 3-axis digital vibration sensor. The sensor is connected through a flat cable to a generic adapter board (STEVAL-MKIGIBV5) to make it compatible with the STEVAL-MKI109D. The presence of this square PCB ensures that the sensor board can be put on the system via the provided adhesive. The device (IIS3DWBG1) is soldered exactly in the center of the board. The STEVAL-MKIGIBV5 can be plugged into a standard DIL 24 socket.