STEVAL-VP319X1B

STMicroelectronics
511-STEVAL-VP319X1B
STEVAL-VP319X1B

Mfr.:

Description:
Power Management IC Development Tools 5 V / 0.6 A Buck converter based on VIPER319X

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller
85 VAC to 265 VAC
5 V
VIPER319X
Brand: STMicroelectronics
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 19.800 g
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
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-VP319X1B Converter Evaluation Board

STMicroelectronics STEVAL-VP319X1B Converter Evaluation Board implements a 5V/3W Buck converter developed for general-purpose applications from 85VAC to 265VAC. If the size of the input bulk capacitors is increased, the evaluation board can supply the 3W in an extended range (40VAC to 265VAC). The reference design is built around the VIPERP319X, an offline high-voltage converter of the VIPERPlus family with 800V avalanche-rugged Power MOSFET, PWM current-mode control, fixed 30kHz switching frequency with jittering to satisfy electromagnetic disturbance standards, and burst mode for light load management.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.34 $26.34