STF28N65M2

STMicroelectronics
511-STF28N65M2
STF28N65M2

Mfr.:

Description:
MOSFETs N-channel 650 V, 0.15 Ohm typ., 20 A MDmesh M2 Power MOSFET in TO-220FP package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,899

Stock:
1,899 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.89 $3.89
$2.33 $23.30
$1.85 $185.00
$1.65 $825.00
$1.46 $1,460.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
650 V
20 A
150 mOhms
- 25 V, 25 V
2 V
35 nC
- 55 C
+ 150 C
30 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Fall Time: 8.8 ns
Product Type: MOSFETs
Rise Time: 10 ns
Series: STF28N65M2
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 59 ns
Typical Turn-On Delay Time: 13.4 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Latest Technologies in Power MOSFET & IGBT

STMicroelectronics offers the newest technologies in Power MOSFETs and IGBTs. ST offers a wide portfolio of MOSFETs and IGBTs tailored to specific applications, targeting SMPS, lighting, motor control, and varied industrial applications. ST's portfolio includes high-voltage super-junction MOSFETs, trench-gate field-stop IGBTs for hard and soft switched topologies, and low-voltage trench-based MOSFETs for power conversion and BLDC motor drives. ST's 1200V SiC MOSFETs combine a high junction temperature rating of 200°C with a very low RDS(on) area (with minimal variation versus temperature) and excellent switching performance for more efficient and compact SMPS designs. M series IGBTs offer an optimized VCE(SAT) and E(off) tradeoff along with a rugged short circuit rating for motor control. Explore ST's complete offering of MOSFETs and IGBTs for any power design.

MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.