STGP10NC60KD

STMicroelectronics
511-STGP10NC60KD
STGP10NC60KD

Mfr.:

Description:
IGBTs PowerMESH&#34 IGBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,404

Stock:
3,404 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$0.839 $8.39
$0.74 $74.00
$0.653 $326.50
$0.57 $570.00
$0.565 $1,130.00
$0.514 $2,570.00
$0.509 $5,090.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
Si
TO-220-3
Through Hole
Single
600 V
2 V
- 20 V, 20 V
20 A
25 W
- 55 C
+ 150 C
STGP10NC60KD
Tube
Brand: STMicroelectronics
Continuous Collector Current Ic Max: 20 A
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 1000
Subcategory: IGBTs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99