STM32L552QEI6

STMicroelectronics
511-STM32L552QEI6
STM32L552QEI6

Mfr.:

Description:
ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,174

Stock:
2,174 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2174 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.36 $11.36
$8.91 $89.10
$8.29 $207.25
$7.62 $762.00
$7.15 $1,787.50
$6.98 $3,490.00
$6.71 $6,710.00
2,496 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
STM32L5
SMD/SMT
UFBGA-132
ARM Cortex M33
512 kB
32 bit
2 x 12 bit
110 MHz
108 I/O
256 kB
1.71 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 2496
Subcategory: Microcontrollers - MCU
Tradename: STM32
Unit Weight: 68 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319092
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

STM32 L5 Ultra-Low-Power MCUs

STMicroelectronics STM32 L5 Ultra-Low-Power MCUs are designed for an embedded application that requires more security and low power consumption. These MCUs are based on Arm® Cortex®-M33 processor and its TrustZone® for Armv8-M combined with ST security implementation. The STM32 L5 MCUs feature 512Kbytes of flash memory and 256Kbytes of SRAM. With the help of an Arm 32-bit Cortex-M33 core and an ST ART Acccelerator™, the STM32 L5 MCUs reach an upgraded level of performance. These STM32 L5 MCUs offer a large portfolio with 7 packages and support up to +125°C ambient temperature.