STM32MP133CAE3T

STMicroelectronics
511-STM32MP133CAE3T
STM32MP133CAE3T

Mfr.:

Description:
Microprocessors - MPU 32-bit Arm Cortex-A7 650MHz MPU for Industrial and Security

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Microprocessors - MPU
RoHS:  
STM32MP1
Reel
Brand: STMicroelectronics
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1400
Subcategory: Microprocessors - MPU
Tradename: STM32
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
8542319000
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
STM32MP1 Microprocessor Series

STMicroelectronics STM32MP1 Microprocessor Series is a portfolio of devices that enable easy development for a broad range of applications. The STM32MP1 series is based on a heterogeneous single or dual Arm® Cortex®-A7 and Cortex-M4 core architecture. The series supports multiple and flexible applications. The Cortex-A7 core provides access to open-source operating systems (Linux/Android). The Cortex-M4 core uses the STM32 MCU ecosystem.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1400   Multiples: 1400
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1400)
$6.70 $9,380.00