STM6719TWWB6F

STMicroelectronics
511-M6719TWWB6F
STM6719TWWB6F

Mfr.:

Description:
Supervisory Circuits Triple Ultra-Lo Volt Open Drain reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,297

Stock:
2,297 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.10 $2.10
$1.56 $15.60
$1.42 $35.50
$1.27 $127.00
$1.20 $300.00
$1.16 $580.00
$1.12 $1,120.00
Full Reel (Order in multiples of 3000)
$1.03 $3,090.00
$1.01 $6,060.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-6
1.665 V, 3.075 V, Adjustable
3 Input
Active Low, Open Drain
Manual Reset
No Watchdog
No Backup
210 ms
5.5 V
- 40 C
+ 85 C
STM6719
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Chip Enable Signals: No Chip Enable
Operating Supply Current: 35 uA
Overvoltage Threshold: 3.15 V, 1.71 V
Pd - Power Dissipation: 675 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 800 mV
Undervoltage Threshold: 3 V, 1.62 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

STM6719 Dual / Triple Microprocessor Supervisor

The STMicroelectronics STM6719 dual / triple microprocessor supervisor is designed to monitor two or three system power supply voltages. The STM6719 low voltage / low supply current processor supervisor incorporates a Manual Reset Delay function that protects equipment against inadvertent resets. Two of the three supplies monitored by the STM6719 dual / triple microprocessor supervisor have fixed thresholds while the third voltage is monitored using an externally adjustable RSTIN threshold. This STMicroelectronics supervisor is targeted at set-top boxes, portable devices, battery powered systems, networking, and communications systems.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.