STP3N80K5

STMicroelectronics
511-STP3N80K5
STP3N80K5

Mfr.:

Description:
MOSFETs N-CH 800V 2.8Ohm typ 2.5A Zener-protecte

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 176 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.09 $2.09
$1.01 $10.10
$0.903 $90.30
$0.718 $359.00
$0.658 $658.00
$0.636 $1,272.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
2.5 A
2.8 Ohms
- 30 V, 30 V
4 V
9.5 nC
- 55 C
+ 150 C
60 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 7.5 ns
Series: STP3N80K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20.5 ns
Typical Turn-On Delay Time: 8.5 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

MDmesh K5 Power MOSFETs

STMicroelectronics MDmesh K5 series are very-high voltage MOSFETs with super-junction, industry's best RDS(on), and figure of merit for increased power density and efficiency. Typical applications include LED lighting, metering, solar inverters, 3-phase auxiliary power supplies, welding, and automotive battery management.