STPM098C-TR

STMicroelectronics
511-STPM098C-TR
STPM098C-TR

Mfr.:

Description:
Power Management Specialised - PMIC Automotive Dual Digital 8-phase Controller with PMBus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 205

Stock:
205 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.26 $13.26
$10.78 $107.80
$10.28 $257.00
$8.93 $893.00
$8.52 $2,130.00
$7.77 $3,885.00
$6.80 $6,800.00
Full Reel (Order in multiples of 2500)
$6.63 $16,575.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
Automotive Dual Digital 8-phase Controller
SMD/SMT
VFQFN-48
200 mA
5.25 V
4.75 V
2 V
- 40 C
+ 125 C
Reel
Cut Tape
Application: ADAS Systems, Microprocessors
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Voltage: 4.75 V to 5.25 V
Output Voltage Range: 500 mV to 2 V
Product: Power Managements
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 150 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

STPM098C Dual Digital 8-Phase Controller

STMicroelectronics STPM098C Dual Digital 8-Phase Controller is a dual-loop digital multi-phase buck controller with built-in nonvolatile memory (NVM) and PMBus™ interface for automotive applications. STPM098C is used to manage the power of loads that require high power, such as processor cores and memories. It controls up to eight external drivers+MOS and, with its two loops, allows the supply of up to two different voltages. An advanced control loop architecture based on a constant on-time (COT) scheme provides fast transient responses and high efficiency. The device also includes phase interleaving and dynamic phase add/drop for efficiency enhancement for light load ranges.