STTH15RQ06G-TR

STMicroelectronics
511-STTH15RQ06G-TR
STTH15RQ06G-TR

Mfr.:

Description:
Rectifiers 600 V, 15 A Turbo 2 Soft Ultrafast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.26 $2.26
$1.47 $14.70
$1.10 $110.00
$0.882 $441.00
Full Reel (Order in multiples of 1000)
$0.77 $770.00
$0.712 $1,424.00
$0.705 $7,050.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK
600 V
15 A
Ultra Fast Recovery Rectifiers
Single
1.45 V
120 A
40 uA
25 ns
+ 175 C
STTH15RQ06
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Unit Weight: 1.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Turbo 2 Ultrafast Recovery Diodes

STMicroelectronics Ultrafast Turbo 2 Rectifiers are ultrafast diodes available from 200V to 600V with various VF/Trr trade-offs to achieve the best performance for any application. These devices are ideal for PFC and solar inverters applications. They guarantee the same efficiency as SiC diodes in a conventional PFC, for a much cheaper application cost. All devices are rated up to 175°C operating junction temperature, as a result of the reduced leakage currents.