T2535T-8T

STMicroelectronics
511-T2535T-8T
T2535T-8T

Mfr.:

Description:
Triacs 25 A - 800 V - T-Series Triac in TO-220AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,513

Stock:
8,513 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.85 $1.85
$0.899 $8.99
$0.806 $80.60
$0.643 $321.50
$0.591 $591.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

T2535T Triacs

STMicroelectronics T2535T Triacs are ideal for use in the on/off or phase angle control function in general-purpose AC switching. Based on ST snubberless technology, the 25A, 800V triacs offer high specified turn-off commutation and noise immunity levels up to +150°C. These devices safely optimize the control of motor and heater loads for even the most constraining environments of home appliances. STMicroelectronics T2535T Triacs are available in three package options: TO-220AB, TO-220AB insulated, and D2PAK.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.