TN1215-800B-TR

STMicroelectronics
511-TN1215-800B-TR
TN1215-800B-TR

Mfr.:

Description:
SCRs 12A standard SCRs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,121

Stock:
5,121 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.56 $1.56
$0.983 $9.83
$0.652 $65.20
$0.515 $257.50
$0.464 $464.00
Full Reel (Order in multiples of 2500)
$0.425 $1,062.50
$0.417 $2,085.00
$0.409 $4,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
REACH - SVHC:
TN1215
800 V
5 uA
12 A
1.6 V
5 V
1.3 V
15 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-2 (TO-252-2)
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Holding Current Ih Max: 40 mA
Non Repetitive On-State Current: 145 A
Product Type: SCRs
Factory Pack Quantity: 2500
Subcategory: Thyristors
Unit Weight: 260.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
8541300003
TARIC:
8541300000
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection