TN5050H-12WL

STMicroelectronics
511-TN5050H-12WL
TN5050H-12WL

Mfr.:

Description:
SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.12 $5.12
$3.41 $34.10
$2.89 $289.00
$2.45 $1,470.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
1.2 kV
5 uA
50 A
1.55 V
1.3 kV
1 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-247-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 100 mA
Non Repetitive On-State Current: 633 A
Product Type: SCRs
Factory Pack Quantity: 600
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000

TN5050H-12x Silicon-Controlled Rectifiers (SCRs)

STMicroelectronics TN5050H-12x Silicon-Controlled Rectifiers (SCRs) are designed for industrial and power control applications. These devices feature a robust 1200V blocking voltage and a high surge current capability, ideal for demanding environments. With an average on-state current rating of 50A and optimized gate sensitivity, the TN5050H-12x SCRs deliver reliable switching for AC power control, rectification, and phase control circuits.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection