TS391RIYLT

STMicroelectronics
511-TS391RIYLT
TS391RIYLT

Mfr.:

Description:
Analog Comparators Low power, single voltage comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,370

Stock:
7,370 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.04 $1.04
$0.747 $7.47
$0.675 $16.88
$0.595 $59.50
$0.557 $139.25
$0.534 $267.00
$0.515 $515.00
Full Reel (Order in multiples of 3000)
$0.466 $1,398.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOT-23-5
1 Channel
CMOS, DTL, ECL, TTL
1.3 us
Differential
2 V
36 V
200 uA
16 mA
5 mV
250 nA
- 40 C
+ 125 C
TS391
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Ios - Input Offset Current: 5 uA
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 16.380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542330001
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TS391 Low-Power Single Voltage Comparators

STMicroelectronics TS391 Low-Power Single Voltage Comparators operate from a single supply over a wide range of voltages. Operation from split power supplies is also possible. The TS391 has a wide single supply voltage range or dual supplies of 2V to 36V or ±1V to ±18V. An input common-mode voltage range includes ground, even though operated from a single power supply voltage. The differential input voltage range is equal to the supply voltage.