TSC102IYDT

STMicroelectronics
511-TSC102IYDT
TSC102IYDT

Mfr.:

Description:
Current Sense Amplifiers High side current sense amplifier plus signal conditioning amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,440

Stock:
2,440 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.14 $2.14
$1.37 $13.70
$1.22 $30.50
$1.01 $101.00
$0.874 $218.50
$0.828 $414.00
$0.773 $773.00
Full Reel (Order in multiples of 2500)
$0.592 $1,480.00
$0.577 $4,327.50

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC102
1 Channel
800 kHz
2.8 V to 30 V
100 dB
5 uA
1.5 mV
5.5 V
3.5 V
240 uA
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.