TSC2022IST

STMicroelectronics
511-TSC2022IST
TSC2022IST

Mfr.:

Description:
Current Sense Amplifiers 100 V, precision, bidirectional current sense amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,738

Stock:
1,738 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.77 $1.77
$1.30 $13.00
$1.18 $29.50
$1.06 $106.00
$0.99 $247.50
$0.953 $476.50
$0.922 $922.00
$0.905 $1,810.00
Full Reel (Order in multiples of 4000)
$0.87 $3,480.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC2022
1 Channel
- 4 V to 100 V
100 dB
200 uA
500 uV
5.5 V
2.7 V
1.8 mA
0.35 %
- 40 C
+ 125 C
SMD/SMT
Mini SO-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 700 kHz
Accuracy: 0.2 %
Amplifier Type: Bidirectional
Brand: STMicroelectronics
en - Input Voltage Noise Density: 53 nV/sqrt Hz
Gain V/V: 100 V/V
Output Current per Channel: 14.5 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 118 dB
Shutdown: No Shutdown
SR - Slew Rate: 3.9 V/us
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 28 mg
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC202x Bidirectional Current Sense Amplifiers

STMicroelectronics TSC202x Bidirectional Current Sense Amplifiers are designed to sense current via a shunt resistor over a wide range of common-mode voltages, from -4V to +100V. This high-voltage, bidirectional current sense amplifier provides an amplifier gain of 100V/V. The TSC202x can sense very low drop voltages, minimizing the measurement error. This device can be used in functions such as precision current measurement, overcurrent protection, current monitoring, and feedback loops.