TXN825RG

STMicroelectronics
511-TXN825RG
TXN825RG

Mfr.:

Description:
SCRs 25 A 800 V standard SCR Thyristor in TO-220 Ins.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 262

Stock:
262 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$1.91 $19.10
$1.40 $140.00
$1.18 $590.00
$0.966 $966.00
$0.953 $1,906.00
$0.947 $4,735.00
$0.944 $9,440.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SCRs
RoHS:  
TXN825RG
800 V
5 uA
25 A
5 V
1.3 V
40 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Tube
Brand: STMicroelectronics
Holding Current Ih Max: 50 mA
Non Repetitive On-State Current: 300 A
Product Type: SCRs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541300000
USHTS:
8541300080
TARIC:
8541300000
ECCN:
EAR99

Standard Thyristors

STMicroelectronics Standard Thyristors are invaluable when a simple gate drive or mains voltage is the given environment of the system. The STMicroelectronics devices cover crowbar protection, motor control, mains network switching, and various energy pulse delivery systems. ST's SCR devices allow a peak voltage of up to 1200V, a maximum current of up to 50A, and a gate trigger current from 5 to 80mA. The devices are available in packages of DPAK, IPAK, TO220AB, TO220 FP, D2PAK, TO220AB Ins., RD91, TOP-3, and TO247.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

High Voltage NEC 600V+ Circuit Protection