VND5E160AJTR-E

STMicroelectronics
511-VND5E160AJTR-E
VND5E160AJTR-E

Mfr.:

Description:
Gate Drivers DBL CH hi side drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,010

Stock:
31,010 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.11 $2.11
$1.56 $15.60
$1.43 $35.75
$1.27 $127.00
$1.20 $300.00
$1.16 $580.00
$1.12 $1,120.00
Full Reel (Order in multiples of 2500)
$1.08 $2,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
Power SSO-12
2 Driver
2 Output
1 A
4.5 V
28 V
- 40 C
+ 150 C
VND5E160AJ-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 15000 ns
Maximum Turn-On Delay Time: 10000 ns
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 113.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99