VNH7040AYTR

STMicroelectronics
511-VNH7040AYTR
VNH7040AYTR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74,067

Stock:
74,067 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.18 $5.18
$3.95 $39.50
$3.64 $91.00
$3.31 $331.00
$3.15 $787.50
$3.05 $1,525.00
Full Reel (Order in multiples of 1000)
$2.96 $2,960.00
$2.82 $5,640.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Fan / Motor Controllers / Drivers
Half Bridge
35 A
3.5 mA
- 40 C
+ 150 C
SMD/SMT
PowerSSO-36-TP
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Frequency: 20 kHz
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: VNH7040AY
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

VNH5xx VNH7xx Automotive H-Bridge Drivers

STMicroelectronics VNH Automotive H-Bridge Drivers are integrated H-bridges that are intended for a wide range of automotive applications driving DC motors. The device incorporates a dual monolithic high-side driver and two low-side switches.