X-NUCLEO-PLM01A1

STMicroelectronics
511-X-NUCLEO-PLM01A1
X-NUCLEO-PLM01A1

Mfr.:

Description:
Networking Development Tools Power line communication expansion board based on ST7580 for STM32 Nucleo

In Stock: 26

Stock:
26
Can Dispatch Immediately
On Order:
42
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.87 $15.87

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Networking Development Tools
RoHS:  
Evaluation Boards
Network Controller & Processor
ST7580
57.6 kb/s
3.3 V, 8 V to 18 V
Brand: STMicroelectronics
Interface Type: UART
Packaging: Bulk
Product Type: Networking Development Tools
Series: X-NUCLEO
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-PLM01A1 Expansion Board

STMicroelectronics X-NUCLEO-PLM01A1 Expansion Board for STM32 Nucleo is based on the ST7580 FSK, PSK multi-mode power line networking system-on-chip. The board is an affordable and easy-to-use solution for the development of connectivity applications based on power line communication. This board is easy to evaluate the communication features of the ST7580 based on a DC two-wire link between two boards.

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.

STM32 32-bit Open Development Environment (ODE)

STMicroelectronics STM32 Open Development Environment (ODE) products enable fast, open, easy, and cost effective prototyping with STM32 32-bit MCU Nucleo development and expansion boards. Combined with other state-of-the-art ST components and free ST software, innovative devices and applications can be quickly transformed from prototypes to final designs.
Learn more